help desk software
Image is representational - see mfr. specs

ELXS421VSN561MA45S

Chemi-Con

Cap Aluminum Lytic 560uF 420V 20% (35 X 45mm) Snap-In 10mm 2170mA 5000h 105A°C Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 560uF 420V 20% (35 X 45mm) Snap-In 10mm 2170mA 5000h 105A°C Automotive
Search Keywords: ELXS421VSN561MA45S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXS421VSN561MA45S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 45 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    420 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
50
$18.83
100
$11.59
150
$9.18
200 +
$8.99
Click for Quote
Log in to unlock special pricing