- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXR351LGC392MDD0M
Description
+
Cap Aluminum Lytic 3900uF 350V 20% (63.5 X 130mm) Screw Terminal 16600mA 5000h 105°C Bulk
Search Keywords: ELXR351LGC392MDD0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXR351LGC392MDD0M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220085
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Clamp Mount
-
Size:63.5 x 130 mm
-
Termination Style:Screw Terminal
-
Voltage:350 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$36.11
5
$34.03
20
$33.03
40
$30.07
60
$29.99
100
$29.68
260 +
$29.50
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT