- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXL160ELL221MJC5S
Description
+
Cap Aluminum Lytic 220uF 16V 20% (10 X 12.5mm) Radial 5mm 800mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXL160ELL221MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXL160ELL221MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.3219
500
$0.2700
2,000
$0.2426
4,000
$0.1584
6,000
$0.1560
10,000
$0.1497
26,000
$0.1438
50,000 +
$0.1417
Click for Quote
Log in
to unlock special pricing