- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE500ELL221MJ20S
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 880mA 3000h 125A°C Automotive Bulk
Search Keywords: EGXE500ELL221MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE500ELL221MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.3088
50
$0.2807
500
$0.2511
2,000
$0.2454
4,000
$0.1570
6,000
$0.1546
10,000
$0.1523
16,000
$0.1500
26,000 +
$0.1478
Click for Quote
Log in
to unlock special pricing