- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD250ELL302MK25H
Description
+
The EGPD250ELL302MK25H is a GPD series miniature aluminum electrolytic capacitor with a rated voltage of 25V and a capacitance of 3000 µF.
Search Keywords: EGPD250ELL302MK25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD250ELL302MK25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$2.99
250
$1.73
500
$1.42
1,000
$1.31
2,500
$1.30
5,000 +
$1.29
Click for Quote
Log in
to unlock special pricing