- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA250ELL122MK20S
Description
+
Cap Aluminum Lytic 1200uF 25V 20% (12.5 X 20mm) Radial 5mm 0.044 Ohm 1820mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA250ELL122MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA250ELL122MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.5463
250
$0.4968
1,000
$0.4776
3,000
$0.3025
5,000
$0.2985
8,000
$0.2977
10,000
$0.2947
15,000 +
$0.2939
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments