WSU150-0560-R TRIAD MAGNETICS | External Plug-In Adapters
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
WSU150-0560-R by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

WSU150-0560-R

Triad Magnetics

Plug-In Adapter Single-OUT 15V 0.56A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.27
25-99 :$5.78
100-249 :$5.37
250-499 :$5.01
500 + :$4.82
22 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
394 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/10/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
12 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: WSU150-0560-R
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Switching
Output Voltage: 15 V
Family: WSU150-0560
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 90 to 264 V
Maximum Output Current: 0.56 A
Pin_Count: N/A
Number of Outputs: 1
Mounting: Plug in
Dimension: 60 x 39 x 48 mm
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 8.4W
Output Connector Type: Cylindrical Female
Input Connector Type: NEMA Plug
Style: WallMount
Input/Output Type: AC/DC
Customers Who Bought WSU150-0560-R Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 15V 0.56A
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
HTS: 8504409510