WSU120-0700-R by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

WSU120-0700-R

Triad Magnetics

Plug-In Adapter Single-OUT 12V 0.7A

PRICING per each  AVAILABILITY real time   
1-24 :$6.78
25-99 :$6.17
100-249 :$5.67
250-499 :$5.23
500 + :$4.87
12 can ship Monday
In our stock 
1,824 can ship 6/9/17
Available Factory Stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: WSU120-0700-R
RoHS: Unknown
Type: Switching
Output Voltage: 12 V
Family: WSU120-0700
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 90 to 264 V
Maximum Output Current: 0.7 A
Pin_Count: N/A
Number of Outputs: 1
Mounting: Plug in
Dimension: 60 x 39 x 48 mm
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 8.4W
Output Connector Type: Cylindrical Female
Input Connector Type: NEMA Plug
Style: WallMount
Input/Output Type: AC/DC
Customers Who Bought WSU120-0700-R Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 12V 0.7A
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
HTS: 8504.40.95.10
DID YOU KNOW?