WSU090-2000 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

WSU090-2000

Triad Magnetics

Plug-In Adapter Single-OUT 9V 2A

PRICING per each  AVAILABILITY real time   
1-24 :$11.46
25-99 :$10.44
100-249 :$9.58
250-499 :$8.86
500 + :$8.23
17 can ship Monday
In our stock 
1,168 can ship 6/9/17
Available Factory Stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: WSU090-2000
RoHS: Unknown
Type: Switching
Output Voltage: 9 V
Family: WSU090-2000
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 90 to 264 V
Maximum Output Current: 2 A
Pin_Count: N/A
Number of Outputs: 1
Mounting: Plug in
Dimension: 77 x 48 x 48 mm
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 18 W
Output Connector Type: Cylindrical Female
Input Connector Type: NEMA Plug
Style: WallMount
Input/Output Type: AC/DC
Customers Who Bought WSU090-2000 Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 9V 2A
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
HTS: 8504409510
DID YOU KNOW?