WSU090-1300-R TRIAD MAGNETICS | External Plug-In Adapters
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
WSU090-1300-R by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

WSU090-1300-R

Triad Magnetics

Plug-In Adapter Single-OUT 9V 1.3A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.65
25-99 :$7.06
100-249 :$6.56
250-499 :$6.12
500 + :$5.88
7 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,826 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
9 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: WSU090-1300-R
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Switching
Output Voltage: 9 V
Family: WSU090-1300
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 90 to 264 V
Maximum Output Current: 1.3 A
Pin_Count: N/A
Number of Outputs: 1
Mounting: Plug in
Dimension: 71 x 43 x 47 mm
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 12 W
Output Connector Type: Cylindrical Female
Input Connector Type: NEMA Plug
Style: WallMount
Input/Output Type: AC/DC
Customers Who Bought WSU090-1300-R Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 9V 1.3A
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
HTS: 8504409510