WDU6-800 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

WDU6-800

Triad Magnetics

Plug-In Adapter Single-OUT 6V 0.8A 4.8W

PRICING per each  AVAILABILITY real time   
1-24 :$8.02
25-99 :$7.30
100-249 :$6.71
250-499 :$6.20
500 + :$5.76
1 can ship Monday
In our stock 
791 can ship 6/9/17
Available Factory Stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: WDU6-800
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Efficiency: N/A
Type: Unregulated Linear
Output Voltage: 6 V
Output Type: Fixed
Input Frequency: 60 Hz
Family: WDU6
Line Regulation: N/A
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 120 V
Screening Level: N/A
Maximum Output Current: 0.8 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: N/A
Mounting: Plug in
Minimum Isolation Voltage: N/A
Load Regulation: N/A
Operating Temperature: -10 to 40 °C
Dimension: 70 x 50 x 41 mm
Power Indicator: No
Typical Inrush Current: N/A
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 4.8 W
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Positive
Input Connector Type: NEMA Plug
Adapter Color: N/A
Protection: N/A
Ripple & Noise: 1600(Max) mV
Typical Hold-Up Time: N/A
Style: WallMount
Input/Output Type: AC/DC
ALTERNATIVE PRODUCTS
Recommended Replacement
WSU60-1250
WSU60-1250
In Stock:  0

Customers Who Bought WDU6-800 Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 6V 0.8A 4.8W
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
HTS: 8504409510
COO: CN
ECCN: EAR99
DID YOU KNOW?