WDU12-300 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

WDU12-300

Triad Magnetics

Plug-In Adapter Single-OUT 12V 0.3A 3.6W

PRICING per each  AVAILABILITY real time   
18 views in the last month Popularity 
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: WDU12-300
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Efficiency: N/A
Type: Unregulated Linear
Output Voltage: 12 V
Output Type: Fixed
Input Frequency: 60 Hz
Family: WDU12
Line Regulation: N/A
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 120 V
Screening Level: N/A
Maximum Output Current: 0.3 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: N/A
Mounting: Plug in
Minimum Isolation Voltage: N/A
Load Regulation: N/A
Operating Temperature: -10 to 40 °C
Dimension: 70 x 50 x 41 mm
Power Indicator: No
Typical Inrush Current: N/A
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 3.6 W
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Positive
Input Connector Type: NEMA Plug
Adapter Color: N/A
Protection: N/A
Ripple & Noise: 1310(Max) mV
Typical Hold-Up Time: N/A
Style: WallMount
Input/Output Type: AC/DC
ALTERNATIVE PRODUCTS
Recommended Replacement
WSU120-0700
WSU120-0700
In Stock:  25

Customers Who Bought WDU12-300 Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 12V 0.3A 3.6W
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
HTS: 8504409510
ECCN: EAR99
DID YOU KNOW?