WAU12-200 TRIAD MAGNETICS | External Plug-In Adapters
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
WAU12-200 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

WAU12-200

Triad Magnetics

Plug-In Adapter Single-OUT 12V 0.2A 2.4W

PRICING per each  AVAILABILITY Updated Today   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: WAU12-200
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Unregulated Linear
Output Voltage: 12 V
Family: WAU12-200
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 0.2 A
Pin_Count: N/A
Number of Outputs: 1
Mounting: Wall
Dimension: 60 x 43 x 39 mm
Maximum Output Power: 2.4 W
Customers Who Bought WAU12-200 Also Bought
DESCRIPTION
Plug-In Adapter Single-OUT 12V 0.2A 2.4W
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
HTS: 8504409510