VPT18-8800 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

VPT18-8800

Triad Magnetics

Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole

PRICING per each  AVAILABILITY real time   
1-9 :$48.86
10-24 :$44.85
25-49 :$41.46
50 + :$38.53
3 can ship tomorrow
In our stock 
99 can ship 3/11/17
Available Factory Stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: VPT18-8800
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Turns Ratio: N/A
Family: VPT
Secondary Configuration: Dual
Secondary Side Current: 8800,17600 mA
Packaging: N/A
Core Type: Toroidal
Primary Configuration: Dual
Pin_Count: 8
Secondary Side Voltage: 18,9 V
Mounting: Center Single Hole
Primary Frequency: 50/60 Hz
Power Rating: 160 VA
High Potential: 4000 VAC
Primary Side Voltage: 230,115 V
Operating Temperature: N/A
Dimension: 103 x 103 x 48 mm
Customers Who Bought VPT18-8800 Also Bought
DESCRIPTION
Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole
PART CLASSIFICATION DATA
HTS: 8504314065
DID YOU KNOW?