TY-144P TRIAD MAGNETICS | Audio Transformers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TY-144P by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TY-144P

Triad Magnetics

Audio Transformer 1:1 1500Vrms 1180Ohm Prim. DCR 1600Ohm Sec. DCR 6Term. PC Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.88
25-99 :$3.58
100-249 :$3.33
250-499 :$3.11
500 + :$2.99
52 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,372 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
6 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: TY-144P
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: 1:1
Family: TY
Operating Frequency: 0.2 to 15 kHz
Packaging: N/A
Frequency Response: ±2 dB
Maximum DCR Primary Side: 1180(Typ) Ohm
Transformer Type: Audio Transformer
Pin_Count: 6
Maximum Insertion Loss: 1.5 dB
Mounting: Through Hole
Maximum DCR Secondary Side: 1600(Typ) Ohm
High Potential: 1500 Vrms
Primary Side Voltage: N/A
Operating Temperature: 0 to 105 °C
Dimension: 20.62 x 17.8 x 18.8 mm
Customers Who Bought TY-144P Also Bought
DESCRIPTION
Audio Transformer 1:1 1500Vrms 1180Ohm Prim. DCR 1600Ohm Sec. DCR 6Term. PC Pin Thru-Hole
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
HTS: 8504408500
COO: CN
ECCN: EAR99