SP-69 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SP-69

Triad Magnetics

Audio Transformer 2:1:1 1000Vrms 72Ohm Prim. DCR 40Ohm Sec. DCR 6Term. PC Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$12.22
25-99 :$11.13
100-249 :$10.21
250-499 :$9.44
500 + :$8.78
Request Quote
117 can ship Monday
In our stock 
1,155 can ship 3/10/17
Available Factory Stock 
More available to ship 6/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: SP-69
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: 2:1:1
Family: SP
Operating Frequency: 0.3 to 100 kHz
Packaging: N/A
Frequency Response: ±2 dB
Maximum DCR Primary Side: 72 Ohm
Transformer Type: Audio Transformer
Pin_Count: 6
Maximum Insertion Loss: N/A
Mounting: Through Hole
Maximum DCR Secondary Side: 40 Ohm
High Potential: 1000 Vrms
Primary Side Voltage: 150 V
Operating Temperature: -40 to 85 °C
Dimension: 7.87 x 10.4 x 11.8 mm
ACCESSORIES (1)
Customers Who Bought SP-69 Also Bought
DESCRIPTION
Audio Transformer 2:1:1 1000Vrms 72Ohm Prim. DCR 40Ohm Sec. DCR 6Term. PC Pin Thru-Hole
PART CLASSIFICATION DATA
HTS: 8504408500
COO: CN
ECCN: EAR99
DID YOU KNOW?