SP-310 TRIAD MAGNETICS | Audio Transformers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SP-310 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SP-310

Triad Magnetics

Audio Transformer 1000Vrms 15Ohm Prim. DCR 2Term. PC Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.83
25-99 :$2.62
100-249 :$2.43
250-499 :$2.27
500 + :$2.18
539 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,211 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
10 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: SP-310
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: SP
Operating Frequency: N/A
Packaging: N/A
Frequency Response: N/A
Maximum DCR Primary Side: 15 Ohm
Transformer Type: Audio Transformer
Pin_Count: 2
Maximum Insertion Loss: N/A
Mounting: Through Hole
Maximum DCR Secondary Side: N/A
High Potential: 1000 Vrms
Primary Side Voltage: 150 V
Operating Temperature: N/A
Dimension: 10.41 x 7.87 x 11.81 mm
Customers Who Bought SP-310 Also Bought
DESCRIPTION
Audio Transformer 1000Vrms 15Ohm Prim. DCR 2Term. PC Pin Thru-Hole
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
HTS: 7507120000
ECCN: EAR99