N-90MD by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

N-90MD

Triad Magnetics

Power Transformer 1500Vrms 250VA 4Term. Wire Lead Flange Mount

PRICING per each  AVAILABILITY real time   
1-2 :$133.76
3 + :$124.85
Request Quote
3 can ship today
In our stock 
13 can ship 3/4/17
Available Factory Stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: N-90MD
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: N
Secondary Configuration: Single
Secondary Side Current: 2170 mA
Packaging: N/A
Core Type: N/A
Primary Configuration: Single
Pin_Count: 4
Secondary Side Voltage: 115 V
Mounting: Flange Mount
Primary Frequency: 50/60 Hz
Power Rating: 250 VA
High Potential: 1500 Vrms
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 114.3 x 134.9 mm
Customers Who Bought N-90MD Also Bought
DESCRIPTION
Power Transformer 1500Vrms 250VA 4Term. Wire Lead Flange Mount
PART CLASSIFICATION DATA
HTS: 8504314065
ECCN: EAR99
DID YOU KNOW?