FS48-125 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FS48-125

Triad Magnetics

Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$5.86
25-99 :$5.34
100-249 :$4.90
250-499 :$4.52
500 + :$4.21
63 can ship today
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: FS48-125
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Turns Ratio: N/A
Family: FS
Secondary Configuration: Dual
Secondary Side Current: 125,250 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Dual
Pin_Count: 8
Secondary Side Voltage: 48,24 V
Mounting: Through Hole
Primary Frequency: 50/60 Hz
Power Rating: 6 VA
High Potential: 2500 Vrms
Primary Side Voltage: 230,115 V
Operating Temperature: N/A
Dimension: 41.3 x 33.34 x 33.34 mm
Customers Who Bought FS48-125 Also Bought
DESCRIPTION
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole
PART CLASSIFICATION DATA
HTS: 8504314035
ECCN: EAR99
DID YOU KNOW?