FD4-10 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FD4-10

Triad Magnetics

Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount

PRICING per each  AVAILABILITY real time   
1-24 :$7.15
25-99 :$6.51
100-249 :$5.98
250-499 :$5.52
500 + :$5.13
9 can ship Monday
In our stock 
2,803 can ship 6/9/17
Available Factory Stock 
More available to ship 9/16/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: FD4-10
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: FD4
Secondary Configuration: Single
Secondary Side Current: 600 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Dual
Pin_Count: 7
Secondary Side Voltage: 10 V
Mounting: Flange Mount
Primary Frequency: 50/60 Hz
Power Rating: 6 VA
High Potential: 2500 VAC
Primary Side Voltage: 230,115 V
Operating Temperature: N/A
Dimension: 60.3 x 34.9 mm
Customers Who Bought FD4-10 Also Bought
DESCRIPTION
Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount
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
HTS: 8504314035
COO: CN
ECCN: EAR99
DID YOU KNOW?