F8-24 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F8-24

Triad Magnetics

Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount

PRICING per each  AVAILABILITY real time   
1-9 :$20.39
10-24 :$17.96
25-49 :$16.85
50-99 :$15.58
100 + :$14.93
330 can ship Monday
In our stock 
1,374 can ship 6/9/17
Available Factory Stock 
More available to ship 9/17/17
Manufacturer’s Lead Time 
34 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: F8-24
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: F8
Secondary Configuration: Single
Secondary Side Current: 4000 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Single
Pin_Count: 5
Secondary Side Voltage: 24 V
Mounting: Flange Mount
Primary Frequency: 50/60 Hz
Power Rating: 100 VA
High Potential: 2500 VAC
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 102.4 x 65.1 mm
Customers Who Bought F8-24 Also Bought
DESCRIPTION
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
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
HTS: 8504.31.40.65
COO: CN
ECCN: EAR99
DID YOU KNOW?