F-377P by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F-377P

Triad Magnetics

Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$11.31
25-99 :$10.30
100-249 :$9.45
250-499 :$8.74
500 + :$8.12
Request Quote
31 can ship tomorrow
In our stock 
48 can ship 3/6/17
Available Factory Stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: F-377P
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: F
Secondary Configuration: Dual
Secondary Side Current: 600,1200 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Dual
Pin_Count: 8
Secondary Side Voltage: 40,20 V
Mounting: Through Hole
Primary Frequency: 50/60 Hz
Power Rating: 24 VA
High Potential: 1500 Vrms
Primary Side Voltage: 230,115 V
Operating Temperature: N/A
Dimension: 41.3 mm
Customers Who Bought F-377P Also Bought
DESCRIPTION
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
PART CLASSIFICATION DATA
HTS: 8504314035
ECCN: EAR99
DID YOU KNOW?