F-370P TRIAD MAGNETICS | Power Transformers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
F-370P by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F-370P

Triad Magnetics

Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$11.53
25-99 :$10.48
100-499 :$9.62
500-999 :$8.87
1,000-2,999 :$1.56
3,000 + :$1.51
3,312 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
49 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: F-370P
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: F
Secondary Configuration: Dual
Secondary Side Current: 2400,4800 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Dual
Pin_Count: 8
Secondary Side Voltage: 10,5 V
Mounting: Through Hole
Primary Frequency: 50/60 Hz
Power Rating: 24 VA
High Potential: 1500 Vrms
Primary Side Voltage: 230,115 V
Operating Temperature: N/A
Dimension: 41.3 mm
Customers Who Bought F-370P Also Bought
DESCRIPTION
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
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
HTS: 8504314035
ECCN: EAR99