F36-170 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F36-170

Triad Magnetics

Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$5.54
25-99 :$5.05
100-249 :$4.64
250-499 :$4.28
500 + :$3.98
Request Quote
35 can ship Monday
In our stock 
227 can ship 3/10/17
Available Factory Stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: F36-170
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: F
Secondary Configuration: Dual
Secondary Side Current: 170,340 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Single
Pin_Count: 6
Secondary Side Voltage: 36,18 V
Mounting: Through Hole
Primary Frequency: 50/60 Hz
Power Rating: 6 VA
High Potential: 2500 Vrms
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 41.3 x 33.34 x 33.34 mm
Customers Who Bought F36-170 Also Bought
DESCRIPTION
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
PART CLASSIFICATION DATA
HTS: 8504314035
ECCN: EAR99
DID YOU KNOW?