F-279U TRIAD MAGNETICS | Power Transformers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
F-279U by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F-279U

Triad Magnetics

Power Transformer 1500Vrms 60VA 5Term. Wire Lead Flange Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$22.96
10-24 :$20.91
25-49 :$19.19
50-99 :$17.74
100 + :$16.48
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
176 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/7/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: F-279U
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: F
Secondary Configuration: Single
Secondary Side Current: 1000 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Single
Pin_Count: 5
Secondary Side Voltage: 60 V
Mounting: Flange Mount
Primary Frequency: 50/60 Hz
Power Rating: 60 VA
High Potential: 1500 Vrms
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 63.5 x 66.7 x 76.2 mm
Customers Who Bought F-279U Also Bought
DESCRIPTION
Power Transformer 1500Vrms 60VA 5Term. Wire Lead Flange Mount
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
HTS: 8504312000
ECCN: EAR99