F-158XP by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F-158XP

Triad Magnetics

Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$7.17
25-99 :$6.52
100-249 :$5.99
250-499 :$5.53
500 + :$5.15
49 can ship Monday
In our stock 
310 can ship 3/10/17
Available Factory Stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: F-158XP
RoHS: Unknown
Turns Ratio: N/A
Family: F
Secondary Configuration: Dual
Secondary Side Current: 300,600 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Single
Pin_Count: 6
Secondary Side Voltage: 25.2,12.6 V
Mounting: Flange Mount/Through Hole
Primary Frequency: 50/60 Hz
Power Rating: 7.5 VA
High Potential: 1500 Vrms
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 71.4 x 37.3 x 41.3 mm
Customers Who Bought F-158XP Also Bought
DESCRIPTION
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Flange Mount/Through Hole
PART CLASSIFICATION DATA
HTS: 8504314035
ECCN: EAR99
DID YOU KNOW?