F-14X by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F-14X

TRIAD Magnetics

Power Transformer 2500Vrms 7.56VA 5Term. Wire Lead Flange Mount

PRICING per each  AVAILABILITY real time   
1-24 :$8.49
25-99 :$7.74
100-249 :$7.10
250-499 :$6.57
500 + :$6.10
Request Quote
78 can ship today
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
15 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TRIAD Magnetics
Part No: F-14X
RoHS: Unknown
Turns Ratio: N/A
Family: F
Secondary Configuration: Single
Secondary Side Current: 1200 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Single
Pin_Count: 5
Secondary Side Voltage: 6.3 V
Mounting: Flange Mount
Primary Frequency: 50/60 Hz
Power Rating: 7.56 VA
High Potential: 2500 Vrms
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 71.4 x 41.3 x 41.3 mm
Customers Who Bought F-14X Also Bought
DESCRIPTION
Power Transformer 2500Vrms 7.56VA 5Term. Wire Lead Flange Mount
PART CLASSIFICATION DATA
HTS: 8504312000
ECCN: EAR99
DID YOU KNOW?