F-146XP by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F-146XP

Triad Magnetics

Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$6.53
25-99 :$5.95
100-249 :$5.46
250-499 :$5.05
500 + :$4.70
21 can ship today
In our stock 
153 can ship 6/3/17
Available Factory Stock 
More available to ship 9/11/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
6 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: F-146XP
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: F
Secondary Configuration: Dual
Secondary Side Current: 58,116 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Single
Pin_Count: 8
Secondary Side Voltage: 66,33 V
Mounting: Flange Mount/Through Hole
Primary Frequency: 50/60 Hz
Power Rating: 4.5 VA
High Potential: 1500 Vrms
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 60.3 x 31.75 x 36.5 mm
Customers Who Bought F-146XP Also Bought
DESCRIPTION
Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole
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
HTS: 8504314035
COO: CN
ECCN: EAR99
DID YOU KNOW?