CMT908-V2 by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CMT908-V2

Triad Magnetics

Common Mode Chokes Dual 4mH 10kHz 5.2A 40mOhm DCR Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$4.58
25-99 :$4.17
100-249 :$3.83
250-499 :$3.54
500 + :$3.28
0 (sold out)
In our stock 
2,382 can ship 6/4/17
Available Factory Stock 
590 can ship 7/12/17
Incoming stock 
More available to ship 9/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: CMT908-V2
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 140
Type: Power Line
Family: CMT
Voltage Rating: N/A
Packaging: N/A
Maximum DC Current: 5.2 A
Configuration: Dual
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 40 mOhm
Minimum Insulation Resistance: N/A
Inductance: 4mH(Min)
Operating Temperature: N/A
Dimension: 36.83 x 20.32 x 38.1 mm
Test Frequency: 10 kHz
Attenuation: N/A
Number of Lines: 2
Leakage Inductance: 45uH(Min)
Withstand Voltage: N/A
Customers Who Bought CMT908-V2 Also Bought
DESCRIPTION
Common Mode Chokes Dual 4mH 10kHz 5.2A 40mOhm DCR Thru-Hole
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
HTS: 8504504000
COO: CN
DID YOU KNOW?