C-59U TRIAD MAGNETICS | Inductor Leaded
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
C-59U by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

C-59U

Triad Magnetics

Power Filter Choke 10mH -20% to 50% 12.5A 100mOhm DCR Solder Lug

PRICING per each  AVAILABILITY Updated Today   
1-9 :$43.85
10-24 :$41.30
25-49 :$38.00
50 + :$36.54
4 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
21 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/10/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Triad Magnetics
Part No: C-59U
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Power Filter Choke
Family: C
Protection Style: N/A
Tolerance: -20 to 50 %
Packaging: N/A
Maximum DC Current: 12.5 A
Lead Pitch: 87.31 mm
Impedance: N/A
Maximum DC Resistance: 100 mOhm
Inductance: 10 mH
Technology: N/A
Operating Temperature: N/A
Dimension: 104.78 x 76.2 x 88.9 mm
Customers Who Bought C-59U Also Bought
DESCRIPTION
Power Filter Choke 10mH -20% to 50% 12.5A 100mOhm DCR Solder Lug
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
HTS: 8504504000
COO: CN
ECCN: EAR99