MDM-25SSM3-A174

ITT CANNON

Conn Micro D-Subminiature SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Micro D-Subminiature SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
Search Keywords: MDM25SSM3A174
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    MDM-25SSM3-A174
  • Alias/AKA:
    096517-0680
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Solder Pot
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Thermal Shock:
    -55°/+125 °
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Series:
    Micro "D" Metal Shell
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Saltspray:
    48 hours
  • Shell Material:
    Aluminum
  • Coupling:
    Jackscrew Coupling
  • Shell Finish:
    Electroless Nickel
  • Contact Material:
    gold plated copper alloy
  • Contact Resistance:
    8 milliohms max.
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Hardware:
    Allen head jackscrew assembly, high profile
  • Arrangement:
    25 Contact
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Current Rating:
    3 A max.
  • Gender:
    Socket
  • Termination Type:
    Solder pot to accept #26AWG max. harness wire
  • Insulator Resistance:
    5000 megohms min.
  • Moisture Resistance:
    Insulator resistance > 100 megohms
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
38 Weeks Gemi olabilir 3.10.27
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
3
$749.36
5
$476.06
8
$314.07
10 +
$307.79
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!