KJ6E16B35SA

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Search Keywords: KJ6E16B35SA
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    KJ6E16B35SA
  • Alias/AKA:
    110112-0042
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization:
    82 °
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Coupling System:
    Bayonet
  • Arrangement:
    16-35
  • Electrolytic Erosion:
    No
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Scoop Proof:
    No
  • Low Profile / Light Weight:
    Yes
  • Number of Contacts:
    55 contacts size 22D
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Style:
    Straight Plug
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Series:
    38999 - Style Series II
  • Class:
    Environment resistant (without rear accessory)
  • High Impact Shock:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Random Vibration "j":
    Ambient
  • Contact Type:
    Rear release crimp snap-in contacts
  • Shell Size:
    16
  • Gender:
    Socket
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
7
38 Weeks Gemi olabilir 3.8.27
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
7
$1,212.24
13
$689.01
19
$486.31
25 +
$476.59
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!