KJ2E14B35PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
Search Keywords: KJ2E14B35PN
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    KJ2E14B35PN
  • Alias/AKA:
    110983-0045
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
  • Class:
    Environment resistant (without rear accessory)
  • Shell Size:
    14
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Low Profile / Light Weight:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Style:
    Box mounting receptacle
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Random Vibration "j":
    Ambient
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Contact Type:
    Rear release crimp snap-in contacts
  • Electrolytic Erosion:
    No
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Gender:
    Pin
  • Corrosion Resistant:
    500 hours
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Arrangement:
    14-35
  • Series:
    38999 - Style Series II
  • Scoop Proof:
    No
  • Insulator Material:
    High grade plastic
  • Polarization:
    100 °
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • High Impact Shock:
    No
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Coupling System:
    Bayonet
  • Number of Contacts:
    37 contacts size 22D
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
7
27 Weeks Gemi olabilir 12.21.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
7
$737.55
13
$419.21
19
$295.88
25 +
$289.96
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!