Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMM-21W1S

DBMM-21W1S; D Sub; D Sub

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
DBMM-21W1S; D Sub; D Sub
Search Keywords: DBMM21W1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMM-21W1S
  • Alias/AKA:
    051523-0005
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Mounting Method:
    .120" (3,05mm) Through Hole
  • Contact Resistance:
    10 milli Ohm max
  • Color Insulator:
    Black
  • Shell Material:
    Steel
  • Current Rating Signal Contacts:
    7.5 max
  • Wire Gauge Range Awg:
    AWG 8-26
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Shell Finish:
    Yellow chromate over zinc
  • Contact Type:
    Solder Pot
  • Mating Cycles:
    500
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Contact Arrangement:
    21W1 (20 contacts size 20, 1 empty size 8 cavities)
  • Contact Finish:
    gold over nickel (Performance Class 1)
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Material:
    Copper Alloy
  • Operating Temperature:
    -55°/+150 °
  • Gender:
    Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBMM-21W1S RoHS compliant?
No, DBMM-21W1S is not RoHS compliant.
What is the lead time for DBMM-21W1S?
The standard lead time for DBMM-21W1S is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
19 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.56
5
$33.94
10
$33.60
25
$30.74
56
$29.47
112
$29.18
280 +
$28.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!