Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

APD-1BSH8-2-14

blue (RAL 5012) High Power Plug, 2-way

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
blue (RAL 5012) High Power Plug, 2-way
Search Keywords: APD1BSH8214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    APD-1BSH8-2-14
  • Alias/AKA:
    121583-0084
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Operating Voltage:
    48 VDC
  • Sealing:
    IP 67 (DIN EN 60529)
  • Voltage Proof:
    1000 VAC, 60 seconds
  • Humidity Range:
    up to 95 %
  • Operating Current:
    see derating curve (catalog)
  • Housing Material:
    PBT GF
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Contact Resistance:
    2 mΩ max
  • Coupling Nut Material:
    PA 66 GF
  • Industrial Climate:
    SO2, 0,67 %
  • Sealing Material:
    HNBR (alternative FKM)
  • Temperature Range:
    -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
  • Connector Type:
    Plug
  • Static Load:
    350 N (ISO 15170-2, Sec. 4.6)
  • Insulator Resistance:
    10 MΩ min.
  • Series:
    APD High Power 2-way
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
  • Durability Rating:
    50 Mating Cycles
  • Gender:
    Socket
  • Coupling Torque:
    2 Nm max
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 1 - blue (RAL 5012)
  • Vibration Resistance:
    Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is APD-1BSH8-2-14 RoHS compliant?
Yes, APD-1BSH8-2-14 is RoHS compliant.
What is the lead time for APD-1BSH8-2-14?
The standard lead time for APD-1BSH8-2-14 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 361
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
6 Weeks can ship 11/4/26
45ドルフラットレート配送:
ADD TO CART
Price (USD)
Qty
Unit Price
100
$28.02
125
$27.95
250
$14.80
375
$10.41
500 +
$10.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!