- Ana Sayfa ›
- All Products›
- 000616780
000616780
ITT CANNON
Connector, | ITT Cannon CIR06R-36-10S-F80-VO
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Connector, | ITT Cannon CIR06R-36-10S-F80-VO
Search Keywords: 000616780
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:000616780
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1 -
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Style:Straight Plug Connector
-
Operating Voltage Dc:700 V
-
Coupling:2000 couplings minim um
-
Contact Plating:Silver
-
Operating Voltage Ac:500 V
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Total Number Of Contacts:48 contacts
-
Series:Connector with bayonet coupling
-
Shell Size:36
-
Shell Material:Aluminium alloy
-
Contact Arrangement:36-10
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Gender:Socket
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Service Rating Letter:A
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contacts Included:no, delivery without contacts
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
13 Weeks
Gemi olabilir
9.8.26
PRICE (USD)
MİKTAR
Unit Price
3
$275.12
5
$203.17
8
$150.79
10 +
$147.77
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için