Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
8-Input Chan w relay | IDEC Corporation EB3C-R08AN
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
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
40 MODIV HSG COMP DR .100 POL
30AMP Power Relay 12VDC coil SPST-NO
Slide Switch-10,000 make-and-break cycles at full load- 6A (AC), 1A (DC)-125V(AC-DC)-Thru-...
Fuse Blade 200A 700V Bolt Tap 31 X 73mm