Image is representational - see mfr. specs

AC0402FR-071K78L

Yageo America

Thick Film Resistors - SMD 1.78kOhms 1/16W 0402 1

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Thick Film Resistors - SMD 1.78kOhms 1/16W 0402 1
Search Keywords: AC0402FR071K78L
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Yageo America
  • Parça Numarası:
    AC0402FR-071K78L
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 30.000
Hemen gönderilebilir Buy all 30.000 in-stock or the regular minimum order quantity of 50000
Stock lot only:
30000
Minimum Order Quantity:
50000
çoklu:
10000
9 Weeks Gemi olabilir 6.30.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
25.000
$0.0024
50.000
$0.0020
100.000
$0.0019
150.000 +
$0.0018
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!