help desk software
Image is representational - see mfr. specs

9926261502

Weidmuller

Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC
Search Keywords: 9926261502
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Weidmuller
  • Parça Numarası:
    9926261502
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    2 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
8 Weeks Gemi olabilir 1.19.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$25.368
10
$24.099
24
$22.246
48
$20.392
96 +
$18.538
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments