help desk software
Image is representational - see mfr. specs

1753062001

Weidmuller

Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1753062001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1753062001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3.5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    3003584V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order:
55
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
55
$3.22
100
$3.09
250
$2.93
500
$2.80
1,000
$2.68
2,500
$2.51
5,000
$2.39
7,500 +
$2.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments