Image is representational - see mfr. specs

3650 0603 1.6nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
3650 0603 1.6nH 5% 2K RL
Wirewound SMD Inductor
Inductor
Search Keywords: 36501J1N6JTDG
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Sigma Inductors
  • Parça Numarası:
    36501J1N6JTDG
  • Alias/AKA:
    5-1624112-9
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2.000
Hemen gönderilebilir
Minimum Order Quantity:
2000
çoklu:
2000
12 Weeks Gemi olabilir 7.21.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
2.000
$0.1544
4.000
$0.1533
6.000
$0.1522
8.000
$0.1502
10.000
$0.1498
26.000
$0.1396
50.000
$0.1319
100.000 +
$0.1234
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!