- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2060B-20-06
TE Connectivity / SCHAFFNER EMC
FN2060B-20-06
Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN2060B-20-06 |
| Alias/AKA: | 800970-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9018908000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 20 A |
| Operating Frequency: | 0 to 400 Hz |
| Operating Temperature: | -25 to 100 °C |
| Dimension: | 57.5 x 113.5 x 45.4 mm |