Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Clear Single Spool

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Heat Shrink Tubing ST Polyolefin Clear Single Spool
Search Keywords: RNF1001CLSP
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    RNF-100-1-CL-SP
  • Alias/AKA:
    NB13124001
  • Ölçü Birimi:
    Per Meter
  • RoHS :
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    75
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    12.7 mm
  • Inside Diameter Before Shrinking:
    25.4 mm
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
375 Meters
çoklu:
75 Meters
18 Weeks Gemi olabilir 10.6.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
375
$10.66
750
$5.64
1.125
$3.97
1.500 +
$3.89
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!