Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Clear Spool

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Heat Shrink Tubing ST Polyolefin Clear Spool
Search Keywords: MTLWA063XSP
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    MT-LWA-.063-X-SP
  • Alias/AKA:
    CM9833-000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1250
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Clear
  • Operating Temperature:
    N/A
  • Inside Diameter After Shrinking:
    0.53 mm
  • Inside Diameter Before Shrinking:
    1.6 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
1250
24 Weeks Gemi olabilir 11.23.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.250
$5.13
2.500
$2.71
3.750
$1.86
5.000 +
$1.83
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!