Image is representational - see mfr. specs

The 99M0111-24-3 is a 24 AWG, 600V, low-fire-hazard primary wire with a single tin-plated copper conductor and dual-wall radia ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
The 99M0111-24-3 is a 24 AWG, 600V, low-fire-hazard primary wire with a single tin-plated copper conductor and dual-wall radiation cross-linked modified polyester insulation.
Search Keywords: 99M0111243
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    99M0111-24-3
  • Alias/AKA:
    9307953001
  • Ölçü Birimi:
    Per Foot
  • RoHS :
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Conductor Material:
    Tin Plated Copper
  • Insulation Material:
    Radiation-Crosslinked, Modified Polyester
  • Insulation Thickness:
    .006 in, .15 mm
  • Cable Diameter:
    0.89 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -55 to 125 °C
  • Color:
    Orange
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 5.054 Feet
Hemen gönderilebilir
28 Weeks Gemi olabilir 12.21.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$2.34
100
$2.30
250
$2.26
500
$2.22
1.000
$1.37
1.500
$1.08
2.000 +
$1.06
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!