Image is representational - see mfr. specs

342A024-100/86-0

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
342A024-100/86-0
Search Keywords: 342A024100860
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    342A024-100/86-0
  • Alias/AKA:
    859701-000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Power Cable Accessory:
    No
  • Molded Part Shape:
    45° Side-Breakout
  • Fluid/Chemical Resistance:
    Occasional exposure to fluids
  • Adhesive Options:
    /86 Precoat
  • Special Requirements:
    Limited Fire Hazard
  • Molded Part Shape Code:
    342A
  • Transition Type:
    Y-Transition
  • Material Systems Code:
    100
  • Operating Temperature Range:
    -22 – 221 °F
  • Emission Features:
    Halogen-Free
  • Wire/Cable Sm Branch OD:
    5 mm
  • Flammability:
    Low Fire Hazard
  • Government Qualified:
    No
  • Color:
    Black
  • Breakout Angle:
    45
  • Inside Diameter Range (Body):
    12.7 – 26.9 mm
  • Material:
    Modified Polyolefin
  • Adhesive Code:
    86
  • Number of Branches/Legs:
    2
  • Inside Diameter Range (Leg 2):
    .142 – .26 in
  • Wire/Cable Main Branch OD:
    18 mm
  • Wire/Cable OD:
    .55 in
  • Size Code:
    24
  • Adhesive Pre-Coat:
    Yes
  • Pliancy:
    Flexible
  • Inside Diameter Range (Leg 1):
    12.7 – 36 mm
  • Formcode des Formteils:
    342A
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Material Code:
    100
  • Molded Part Type:
    Transition
  • Product Type:
    Molded Part
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2
Hemen gönderilebilir You may purchase all in-stock quantity of 2
Stock lot only:
2
Stoktaki Miktar için Minimum Sipariş Miktarı:
175
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
175
35 Weeks Gemi olabilir 2.2.27
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$36.278
175 +
$32.980
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!