Available Replacements
Possible Replacement
55A1231-22-2/4/6-9
55A1231-22-2/4/6-9

TE Connectivity / Raychem Brand

Stokta: 884

MİN SİPARİŞ: 15

VIEW PRODUCT
Image is representational - see mfr. specs

55A1231-22-2/4/6-9

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
55A1231-22-2/4/6-9
Search Keywords: 318047002
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    318047-002
  • Ölçü Birimi:
    Per Foot
  • RoHS :
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tin-Coated Copper
  • Operating Temperature Range:
    -65 – 150 °C
  • Voltage Rating:
    600 VAC
  • Cable Type:
    Spec 55
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Wire Size:
    22 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 884 Feet
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
15 Feet
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
15 Feet
9 Weeks Gemi olabilir 8.3.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
15
$15.51
100
$15.47
250
$15.43
500
$15.40
1.000
$8.13
1.500
$5.59
2.000 +
$5.48
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!