- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 053081-000
053081-000
TE Connectivity / Raychem Brand
Low Profile Heat Shrink Boot Backshell
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Discontinued
Certificate of Compliance Guarantee
tanım
+
Low Profile Heat Shrink Boot Backshell
Search Keywords: 053081000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:053081-000
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
5
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$17.67
5
$17.06
10
$16.65
25
$16.40
50
$16.16
100
$12.68
250 +
$11.16
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için