- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 042787J001
042787J001
TE Connectivity / Raychem Brand
V4-1.5-0-SP-SM
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım
+
V4-1.5-0-SP-SM
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = V4
- Product Source = U.K., U.S.
- Very Flexible
- Very Thin Wall Style
Search Keywords: 042787J001
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:042787J001
-
Alias/AKA:V4-1.5-0-SP-SM
-
Ölçü Birimi:Per Meter
-
RoHS :Yes
-
HTS:3920100000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:0.75 mm
-
Inside Diameter Before Shrinking:1.9 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
2.000 Meters
Hemen gönderilebilir
Minimum Order Quantity:
200 Meters
çoklu:
200 Meters
18 Weeks
Gemi olabilir
10.12.26
PRICE (USD)
MİKTAR
Unit Price
200
$0.688
400
$0.681
1.000
$0.623
2.600
$0.602
5.000
$0.600
7.600
$0.597
10.000
$0.595
15.000 +
$0.594
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için