Image is representational - see mfr. specs

TXR41AB90-1406AI

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
TXR41AB90-1406AI
Product Highlights:
  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 41
  • 90°
  • Shell Size = 14, 15
Search Keywords: 029735000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    029735-000
  • Alias/AKA:
    TXR41AB90-1406AI
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    14
  • Angular Function:
    90 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    6 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 25
Hemen gönderilebilir
70 Weeks Gemi olabilir 10.7.27
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$172.61
5
$169.56
10
$168.24
20
$166.93
50
$165.20
100 +
$118.53
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!